Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore Gear Bearing Puller, 160.0 mm Capacity, 5t Force

RS Stock No.: 237-811Brand: GedoreManufacturers Part No.: GEDORE 1.06/ 2-E
brand-logo
View all in Bearing Pullers

Technical Document

Specifications

Brand

Gedore

Capacity

160.0 mm

Puller Type

Bearing Puller

Hydraulic Force

5t

Operation

Gear

Number of Pieces

1

Country of Origin

Germany

Product details

2 Leg Standard Bearing Puller

2 Leg puller with quick release hooks
Safe and quick removal of pulleys, wheels, ball bearings etc
Strong drop forged pattern
Reversible hooks for internal or external pulling
Spindle can be changed for a hydraulic spindle
Maximum spread: 160mm, reach: 150mm (force screw: G 1/2 x 210)
Maximum force: 5 tonnes

You may be interested in
Stock information temporarily unavailable.

BD 138.548

BD 138.548 Each (Exc. Vat)

BD 152.403

BD 152.403 Each (inc. VAT)

Gedore Gear Bearing Puller, 160.0 mm Capacity, 5t Force

BD 138.548

BD 138.548 Each (Exc. Vat)

BD 152.403

BD 152.403 Each (inc. VAT)

Gedore Gear Bearing Puller, 160.0 mm Capacity, 5t Force
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gedore

Capacity

160.0 mm

Puller Type

Bearing Puller

Hydraulic Force

5t

Operation

Gear

Number of Pieces

1

Country of Origin

Germany

Product details

2 Leg Standard Bearing Puller

2 Leg puller with quick release hooks
Safe and quick removal of pulleys, wheels, ball bearings etc
Strong drop forged pattern
Reversible hooks for internal or external pulling
Spindle can be changed for a hydraulic spindle
Maximum spread: 160mm, reach: 150mm (force screw: G 1/2 x 210)
Maximum force: 5 tonnes

You may be interested in