Gedore Hexagon Screwdriver Bit, 5 mm Tip, 1/2 in Drive, Square Drive, 60 mm Overall

RS Stock No.: 772-3628Brand: GedoreManufacturers Part No.: IN 19 5
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Gedore

Head Type

Hexagon

Type

Driver Bit

Size

5 mm

Material

Vanadium Steel

Overall Length

60 mm

Drive Size

1/2 in

Drive Type

Square

Country of Origin

Germany

Product details

Hexagon Socket Screwdriver Bit

Hexagon head socket bits for use with in hex screws in place of a hexagon key, for use with 1/2in socket wrenches

Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish

Standards

DIN 7422, DIN 3120, ISO 1174.

Stock information temporarily unavailable.

BD 8.393

BD 8.393 Each (Exc. Vat)

BD 9.232

BD 9.232 Each (inc. VAT)

Gedore Hexagon Screwdriver Bit, 5 mm Tip, 1/2 in Drive, Square Drive, 60 mm Overall

BD 8.393

BD 8.393 Each (Exc. Vat)

BD 9.232

BD 9.232 Each (inc. VAT)

Gedore Hexagon Screwdriver Bit, 5 mm Tip, 1/2 in Drive, Square Drive, 60 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Head Type

Hexagon

Type

Driver Bit

Size

5 mm

Material

Vanadium Steel

Overall Length

60 mm

Drive Size

1/2 in

Drive Type

Square

Country of Origin

Germany

Product details

Hexagon Socket Screwdriver Bit

Hexagon head socket bits for use with in hex screws in place of a hexagon key, for use with 1/2in socket wrenches

Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish

Standards

DIN 7422, DIN 3120, ISO 1174.