Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gedore Torx Screwdriver Bit, T45 Tip, Square Drive, 55 mm Overall

RS Stock No.: 772-3678Brand: GedoreManufacturers Part No.: ITX 19 T45
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

Gedore

Head Type

Torx

Type

Driver Bit

Size

T45

Material

Vanadium Steel

Overall Length

55 mm

Drive Type

Square

Country of Origin

Germany

Product details

Torx Socket Screwdriver Bit

Torx head socket bits for use with recessed torx screw heads in place of a torx key, for use with 1/2in socket wrenches

Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish

Standards

DIN 3120, ISO 1174.

Stock information temporarily unavailable.

BD 16.868

BD 16.868 Each (Exc. Vat)

BD 18.555

BD 18.555 Each (inc. VAT)

Gedore Torx Screwdriver Bit, T45 Tip, Square Drive, 55 mm Overall

BD 16.868

BD 16.868 Each (Exc. Vat)

BD 18.555

BD 18.555 Each (inc. VAT)

Gedore Torx Screwdriver Bit, T45 Tip, Square Drive, 55 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gedore

Head Type

Torx

Type

Driver Bit

Size

T45

Material

Vanadium Steel

Overall Length

55 mm

Drive Type

Square

Country of Origin

Germany

Product details

Torx Socket Screwdriver Bit

Torx head socket bits for use with recessed torx screw heads in place of a torx key, for use with 1/2in socket wrenches

Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish

Standards

DIN 3120, ISO 1174.