Technical Document
Specifications
Brand
GedoreStripping Range
0.8 → 6mm²
Minimum Size
0.8mm
Maximum Size
6.0mm
Overall Length
160 mm
Series
VDE 8098 H
Type
Stripping Pliers
Country of Origin
Germany
Product details
VDE Stripping Pliers
1000V approved VDE stripping pliers manufactured from hardened and tempered steel for wire diameters of 0.8 - 6mm.
Spring opening with brass locking adjustable screw
V shaped stripping jaws for removing plastic insulation from single & multi-core conductors
Comfortable, firm grip VDE insulated handles
Standards
EN60900, IEC600900 2004
BD 25.982
BD 25.982 Each (Exc. Vat)
BD 28.580
BD 28.580 Each (inc. VAT)
1
BD 25.982
BD 25.982 Each (Exc. Vat)
BD 28.580
BD 28.580 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreStripping Range
0.8 → 6mm²
Minimum Size
0.8mm
Maximum Size
6.0mm
Overall Length
160 mm
Series
VDE 8098 H
Type
Stripping Pliers
Country of Origin
Germany
Product details
VDE Stripping Pliers
1000V approved VDE stripping pliers manufactured from hardened and tempered steel for wire diameters of 0.8 - 6mm.
Spring opening with brass locking adjustable screw
V shaped stripping jaws for removing plastic insulation from single & multi-core conductors
Comfortable, firm grip VDE insulated handles
Standards
EN60900, IEC600900 2004