Technical Document
Specifications
Brand
GefranOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
+44 → +1800 (Type B Thermocouple) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1300 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1750 (Type R and S Thermocouple) °C, -100 → +750 (Type E Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +60 °C
Display Type
LED
IP Rating
IP65
Range
Gefran 450
Series
450
Additional Functionality
ON/OFF
Display Colour
Green, Red
Panel Depth
99mm
Country of Origin
Italy
Product details
Series 450 - Temperature Controller
The series 450 temperature controller offers simplicity of use and high quality of control.
The user interface has a complete double display with green LEDs, 4 keys, and two red LEDs to signal active outputs.
Universal input configurable from the faceplate
Input signal read speed is 120 msec
Self-tuning, Auto-tuning, Soft-start, Man/Auto function
Heat or Cool function
1 alarm with configurable function
Possibility to configure the unit by serial line
Password protected in various levels
IP65 protection level on the front
Dimensions 48x48mm (1/16 DIN)
Main applications:
Packaging machines
Packing machines
Labelers
Food processing lines and machines
Laboratory machines and ovens
Electrical heaters for industrial heating
BD 130.218
BD 130.218 Each (Exc. Vat)
BD 143.240
BD 143.240 Each (inc. VAT)
1
BD 130.218
BD 130.218 Each (Exc. Vat)
BD 143.240
BD 143.240 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 130.218 |
5 - 9 | BD 123.717 |
10 - 24 | BD 117.364 |
25 - 49 | BD 112.574 |
50+ | BD 107.580 |
Technical Document
Specifications
Brand
GefranOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
+44 → +1800 (Type B Thermocouple) °C, 0 → +1000 (Type J Thermocouple) °C, 0 → +1300 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1750 (Type R and S Thermocouple) °C, -100 → +750 (Type E Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +60 °C
Display Type
LED
IP Rating
IP65
Range
Gefran 450
Series
450
Additional Functionality
ON/OFF
Display Colour
Green, Red
Panel Depth
99mm
Country of Origin
Italy
Product details
Series 450 - Temperature Controller
The series 450 temperature controller offers simplicity of use and high quality of control.
The user interface has a complete double display with green LEDs, 4 keys, and two red LEDs to signal active outputs.
Universal input configurable from the faceplate
Input signal read speed is 120 msec
Self-tuning, Auto-tuning, Soft-start, Man/Auto function
Heat or Cool function
1 alarm with configurable function
Possibility to configure the unit by serial line
Password protected in various levels
IP65 protection level on the front
Dimensions 48x48mm (1/16 DIN)
Main applications:
Packaging machines
Packing machines
Labelers
Food processing lines and machines
Laboratory machines and ovens
Electrical heaters for industrial heating