Technical Document
Specifications
Brand
GefranOutput Type
Relay
Supply Voltage
100 V ac, 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +1750 °C
Control Type
ON/OFF
Display Type
LED, Multi Line
IP Rating
IP65
Range
Gefran 600
Series
600
Additional Functionality
ON/OFF
Panel Depth
99mm
Display Colour
Green
Country of Origin
Italy
Product details
600 series configurable regulator
Universal input temperature regulator (thermocouples, Pt 100 thermoresistance and linear signals), configurable by keypad on front panel.
Regulation mode: ON-OFF; P; PD; PID; with ''hot'' and/or ''cold'' outputs with settings that can be adjusted via the keypad.
Double line display for setpoint and measurement.
Functions: auto-adaptive, auto-adjustable, Manual/Auto, Bumpless.
Multi-setpoint function with ramps and timer.
Alarm to check load break or short-circuited probe.
BD 157.922
BD 157.922 Each (Exc. Vat)
BD 173.714
BD 173.714 Each (inc. VAT)
1
BD 157.922
BD 157.922 Each (Exc. Vat)
BD 173.714
BD 173.714 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 157.922 |
5 - 9 | BD 150.024 |
10 - 24 | BD 142.538 |
25 - 49 | BD 136.730 |
50+ | BD 130.664 |
Technical Document
Specifications
Brand
GefranOutput Type
Relay
Supply Voltage
100 V ac, 240 V ac
Size
48 x 48 (1/16 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Temperature Range
0 → +1750 °C
Control Type
ON/OFF
Display Type
LED, Multi Line
IP Rating
IP65
Range
Gefran 600
Series
600
Additional Functionality
ON/OFF
Panel Depth
99mm
Display Colour
Green
Country of Origin
Italy
Product details
600 series configurable regulator
Universal input temperature regulator (thermocouples, Pt 100 thermoresistance and linear signals), configurable by keypad on front panel.
Regulation mode: ON-OFF; P; PD; PID; with ''hot'' and/or ''cold'' outputs with settings that can be adjusted via the keypad.
Double line display for setpoint and measurement.
Functions: auto-adaptive, auto-adjustable, Manual/Auto, Bumpless.
Multi-setpoint function with ramps and timer.
Alarm to check load break or short-circuited probe.