Gefran 600 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 4 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

RS Stock No.: 481-9808Brand: GefranManufacturers Part No.: 600-R-R-R-R-1
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Gefran

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1750 °C

Control Type

ON/OFF

Display Type

LED, Multi Line

IP Rating

IP65

Range

Gefran 600

Series

600

Additional Functionality

ON/OFF

Panel Depth

99mm

Display Colour

Green

Country of Origin

Italy

Product details

600 series configurable regulator

Universal input temperature regulator (thermocouples, Pt 100 thermoresistance and linear signals), configurable by keypad on front panel.
Regulation mode: ON-OFF; P; PD; PID; with ''hot'' and/or ''cold'' outputs with settings that can be adjusted via the keypad.
Double line display for setpoint and measurement.
Functions: auto-adaptive, auto-adjustable, Manual/Auto, Bumpless.
Multi-setpoint function with ramps and timer.
Alarm to check load break or short-circuited probe.

Stock information temporarily unavailable.

BD 217.888

BD 217.888 Each (Exc. Vat)

BD 239.677

BD 239.677 Each (inc. VAT)

Gefran 600 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 4 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF

BD 217.888

BD 217.888 Each (Exc. Vat)

BD 239.677

BD 239.677 Each (inc. VAT)

Gefran 600 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 4 Output Relay, 100 V ac, 240 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 217.888
5 - 9BD 206.998
10 - 24BD 196.366
25 - 49BD 188.342
50+BD 179.976

Technical Document

Specifications

Brand

Gefran

Output Type

Relay

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

4

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +1750 °C

Control Type

ON/OFF

Display Type

LED, Multi Line

IP Rating

IP65

Range

Gefran 600

Series

600

Additional Functionality

ON/OFF

Panel Depth

99mm

Display Colour

Green

Country of Origin

Italy

Product details

600 series configurable regulator

Universal input temperature regulator (thermocouples, Pt 100 thermoresistance and linear signals), configurable by keypad on front panel.
Regulation mode: ON-OFF; P; PD; PID; with ''hot'' and/or ''cold'' outputs with settings that can be adjusted via the keypad.
Double line display for setpoint and measurement.
Functions: auto-adaptive, auto-adjustable, Manual/Auto, Bumpless.
Multi-setpoint function with ramps and timer.
Alarm to check load break or short-circuited probe.