Technical Document
Specifications
Brand
GefranOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Outputs
2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Display Type
LCD
IP Rating
IP65
Series
650
Additional Functionality
ON/OFF
Panel Depth
80mm
Display Colour
Black
Country of Origin
Italy
Product details
Gefran 650 Series
The 650 series of PID temperature controllers from Gefran are highly customisable and adapts to the users application. The flexible customisation of the controller integrates perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.
Large LCD display
48 x 48 mm format
Flexible customisation of display, operator messages, text size, text colour, logo and use of bargraph (1250 series only)
Scrolling diagnostics messages
Preventive maintenance with energy counters (kWh) and load switching
16 function block applications
Different password levels
Remote setpoint input
Relay, logic, isolated analogue outputs
3 configuration methods: from keyboard in only 7 steps, from PC with GF_eXpress configurator and from the Zapper portable configurator
Gefran Series 400, 600, 650, 1000, 1200 & 1250
BD 147.070
BD 147.070 Each (Exc. Vat)
BD 161.777
BD 161.777 Each (inc. VAT)
1
BD 147.070
BD 147.070 Each (Exc. Vat)
BD 161.777
BD 161.777 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 147.070 |
5 - 9 | BD 139.722 |
10 - 24 | BD 132.610 |
25 - 49 | BD 127.188 |
50+ | BD 121.544 |
Technical Document
Specifications
Brand
GefranOutput Type
Relay
Supply Voltage
100 → 240 V ac
Size
48 x 48mm
Number of Outputs
2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Display Type
LCD
IP Rating
IP65
Series
650
Additional Functionality
ON/OFF
Panel Depth
80mm
Display Colour
Black
Country of Origin
Italy
Product details
Gefran 650 Series
The 650 series of PID temperature controllers from Gefran are highly customisable and adapts to the users application. The flexible customisation of the controller integrates perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.
Large LCD display
48 x 48 mm format
Flexible customisation of display, operator messages, text size, text colour, logo and use of bargraph (1250 series only)
Scrolling diagnostics messages
Preventive maintenance with energy counters (kWh) and load switching
16 function block applications
Different password levels
Remote setpoint input
Relay, logic, isolated analogue outputs
3 configuration methods: from keyboard in only 7 steps, from PC with GF_eXpress configurator and from the Zapper portable configurator