Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gefran Circular Connector, 3 Contacts, Male, IP65

RS Stock No.: 798-4031Brand: GefranManufacturers Part No.: CON006
brand-logo

Technical Document

Specifications

Brand

Gefran

Number Of Contacts

3

Contact Gender

Male

IP Rating

IP65

Country of Origin

Italy

Product details

Gefran TK Series Pressure Sensors

TK Series pressure sensors specially designed for applications requiring long-distance signal (4 mA) transmission or in smart control systems.

TK series transmitters are based on the extensimetric thick film measuring principle
The primary measuring element is directly deposited on the membrane using a thick film serigraphy process
All parts that are in contact with the fluid are in stainless steel
The 4-pole DIN 43650 electrical connector provides IP65 protection
Available in 0 → 2.5 to 0 → 400 bar

You may be interested in
Gefran Female 4-Pin to
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

BD 3.608

BD 3.608 Each (Exc. Vat)

BD 3.969

BD 3.969 Each (inc. VAT)

Gefran Circular Connector, 3 Contacts, Male, IP65

BD 3.608

BD 3.608 Each (Exc. Vat)

BD 3.969

BD 3.969 Each (inc. VAT)

Gefran Circular Connector, 3 Contacts, Male, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Gefran Female 4-Pin to
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Gefran

Number Of Contacts

3

Contact Gender

Male

IP Rating

IP65

Country of Origin

Italy

Product details

Gefran TK Series Pressure Sensors

TK Series pressure sensors specially designed for applications requiring long-distance signal (4 mA) transmission or in smart control systems.

TK series transmitters are based on the extensimetric thick film measuring principle
The primary measuring element is directly deposited on the membrane using a thick film serigraphy process
All parts that are in contact with the fluid are in stainless steel
The 4-pole DIN 43650 electrical connector provides IP65 protection
Available in 0 → 2.5 to 0 → 400 bar

You may be interested in
Gefran Female 4-Pin to
P.O.A.Each (Exc. Vat)