Technical Document
Specifications
Brand
GefranConnector A
6-Pin
Accessory Type
Connector
Connection Gender
Female
For Use With
IC-C
Country of Origin
Italy
Product details
M30 - mass pressure transducer with DMS technology
Mass pressure transducer with DMS technology
Pressure range 350, 500 and 700 bar
mV / V output
Rigid shaft for quick and easy assembly
Liquid-filled transmission system
Accessories
CON300 mating connector, 6-pole, IP65, with bayonet
6 m connection lead, with CON300 mating connector and wire end ferrules, PVC, 105 °C, shielded
Application
Plastics industry
Approvals
CE
BD 18.420
BD 18.420 Each (Exc. Vat)
BD 20.262
BD 20.262 Each (inc. VAT)
1
BD 18.420
BD 18.420 Each (Exc. Vat)
BD 20.262
BD 20.262 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 18.420 |
5 - 9 | BD 17.484 |
10 - 24 | BD 16.692 |
25 - 49 | BD 16.010 |
50+ | BD 15.312 |
Technical Document
Specifications
Brand
GefranConnector A
6-Pin
Accessory Type
Connector
Connection Gender
Female
For Use With
IC-C
Country of Origin
Italy
Product details
M30 - mass pressure transducer with DMS technology
Mass pressure transducer with DMS technology
Pressure range 350, 500 and 700 bar
mV / V output
Rigid shaft for quick and easy assembly
Liquid-filled transmission system
Accessories
CON300 mating connector, 6-pole, IP65, with bayonet
6 m connection lead, with CON300 mating connector and wire end ferrules, PVC, 105 °C, shielded
Application
Plastics industry
Approvals
CE