Gefran GRS-H Series Solid State Relay, 25 A Load, DIN Rail Mount, 480 V ac Load

RS Stock No.: 221-7479Brand: GefranManufacturers Part No.: GRS-H-25-48-D-0-0-0-0
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Gefran

Maximum Load Current

25 A

Mounting Type

DIN Rail

Maximum Load Voltage

480 V ac

Switching Type

Zero Crossing Switching

Minimum Load Current

25 A

Series

GRS-H

Country of Origin

Italy

BD 31.686

BD 31.686 Each (Exc. Vat)

BD 34.855

BD 34.855 Each (inc. VAT)

Gefran GRS-H Series Solid State Relay, 25 A Load, DIN Rail Mount, 480 V ac Load

BD 31.686

BD 31.686 Each (Exc. Vat)

BD 34.855

BD 34.855 Each (inc. VAT)

Gefran GRS-H Series Solid State Relay, 25 A Load, DIN Rail Mount, 480 V ac Load

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Gefran

Maximum Load Current

25 A

Mounting Type

DIN Rail

Maximum Load Voltage

480 V ac

Switching Type

Zero Crossing Switching

Minimum Load Current

25 A

Series

GRS-H

Country of Origin

Italy