Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gefran GRS-H Series Solid State Relay, 40 A Load, DIN Rail Mount, 480 V ac Load

RS Stock No.: 221-7482Brand: GefranManufacturers Part No.: GRS-H-40-48-D-0-0-0-0
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Gefran

Maximum Load Current

40 A

Mounting Type

DIN Rail

Maximum Load Voltage

480 V ac

Switching Type

Zero Crossing Switching

Minimum Load Current

40 A

Series

GRS-H

Country of Origin

Italy

Stock information temporarily unavailable.

BD 43.270

BD 43.270 Each (Exc. Vat)

BD 47.597

BD 47.597 Each (inc. VAT)

Gefran GRS-H Series Solid State Relay, 40 A Load, DIN Rail Mount, 480 V ac Load

BD 43.270

BD 43.270 Each (Exc. Vat)

BD 47.597

BD 47.597 Each (inc. VAT)

Gefran GRS-H Series Solid State Relay, 40 A Load, DIN Rail Mount, 480 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Maximum Load Current

40 A

Mounting Type

DIN Rail

Maximum Load Voltage

480 V ac

Switching Type

Zero Crossing Switching

Minimum Load Current

40 A

Series

GRS-H

Country of Origin

Italy