Gefran GS Series Solid State Relay, 40 A Load, Panel Mount, 530 V ac Load, 32 V dc Control

RS Stock No.: 798-4065Brand: GefranManufacturers Part No.: GS-40/48-D-0 (480V/40A)
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Gefran

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

6 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

6 → 32 V dc

Terminal Type

Screw

Output Device

SCR

Relay Type

Single Phase

Package Style

Module

Maximum Turn On Time

0.5Cycle

Series

GS

Load Voltage Range

24 → 530V ac

Dimensions

35 x 34 x 100mm

Height

100mm

Length

35mm

Operating Temperature Range

0 → +80°C

Special Features

Integrated SCR Thermal Protection With LED Signal, LED And Drive Input Signal Indicator

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Depth

34mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 23.666

BD 23.666 Each (Exc. Vat)

BD 26.033

BD 26.033 Each (inc. VAT)

Gefran GS Series Solid State Relay, 40 A Load, Panel Mount, 530 V ac Load, 32 V dc Control

BD 23.666

BD 23.666 Each (Exc. Vat)

BD 26.033

BD 26.033 Each (inc. VAT)

Gefran GS Series Solid State Relay, 40 A Load, Panel Mount, 530 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 23.666
5 - 9BD 22.484
10 - 24BD 21.610
25 - 49BD 20.746
50+BD 19.833

Technical Document

Specifications

Brand

Gefran

Maximum Load Current

40 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

6 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

6 → 32 V dc

Terminal Type

Screw

Output Device

SCR

Relay Type

Single Phase

Package Style

Module

Maximum Turn On Time

0.5Cycle

Series

GS

Load Voltage Range

24 → 530V ac

Dimensions

35 x 34 x 100mm

Height

100mm

Length

35mm

Operating Temperature Range

0 → +80°C

Special Features

Integrated SCR Thermal Protection With LED Signal, LED And Drive Input Signal Indicator

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

Depth

34mm

Country of Origin

Italy