Gefran GTD Series Solid State Relay, 25 A Load, DIN Rail Mount, 530 V Load

RS Stock No.: 226-8963Brand: GefranManufacturers Part No.: GTD-25/480-0(480V/25A)
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Gefran

Maximum Load Current

25 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V

Minimum Load Voltage

48 V

Minimum Load Current

1.1 A

Series

GTD

Country of Origin

France

Stock information temporarily unavailable.

BD 2,158.497

BD 2,158.497 Each (Exc. Vat)

BD 2,374.347

BD 2,374.347 Each (inc. VAT)

Gefran GTD Series Solid State Relay, 25 A Load, DIN Rail Mount, 530 V Load

BD 2,158.497

BD 2,158.497 Each (Exc. Vat)

BD 2,374.347

BD 2,374.347 Each (inc. VAT)

Gefran GTD Series Solid State Relay, 25 A Load, DIN Rail Mount, 530 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Maximum Load Current

25 A

Mounting Type

DIN Rail

Maximum Load Voltage

530 V

Minimum Load Voltage

48 V

Minimum Load Current

1.1 A

Series

GTD

Country of Origin

France