Technical Document
Specifications
Brand
GefranMaximum Load Current
25 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
6 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Crossing
Control Voltage Range
6 → 32 V dc
Terminal Type
Screw
Output Device
SCR
Relay Type
Single Phase
Package Style
Module
Maximum Turn On Time
0.5Cycle
Series
GTS
Load Voltage Range
24 → 280V ac
Dimensions
24 x 107 x 100mm
Height
100mm
Length
24mm
Operating Temperature Range
0 → +80°C
Special Features
LED Power On Indicator, MOV Protections
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Depth
107mm
Country of Origin
Italy
BD 28.132
BD 28.132 Each (Exc. Vat)
BD 30.945
BD 30.945 Each (inc. VAT)
1
BD 28.132
BD 28.132 Each (Exc. Vat)
BD 30.945
BD 30.945 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 28.132 |
5 - 9 | BD 27.198 |
10 - 24 | BD 26.218 |
25 - 49 | BD 25.190 |
50+ | BD 24.134 |
Technical Document
Specifications
Brand
GefranMaximum Load Current
25 A
Mounting Type
Panel Mount
Maximum Load Voltage
280 V ac
Minimum Load Voltage
24 V ac
Minimum Control Voltage
6 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Crossing
Control Voltage Range
6 → 32 V dc
Terminal Type
Screw
Output Device
SCR
Relay Type
Single Phase
Package Style
Module
Maximum Turn On Time
0.5Cycle
Series
GTS
Load Voltage Range
24 → 280V ac
Dimensions
24 x 107 x 100mm
Height
100mm
Length
24mm
Operating Temperature Range
0 → +80°C
Special Features
LED Power On Indicator, MOV Protections
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
Depth
107mm
Country of Origin
Italy