Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Current Output, Relative Reading

RS Stock No.: 221-7488Brand: GefranManufacturers Part No.: IE1-A-6-M-B02C-1-4-E-P 2130X000X00
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Gefran

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

200bar

Accuracy

±0.25 %

Output Type

Current

Supply Voltage

13 → 30 V

IP Rating

IP65

Country of Origin

Italy

Stock information temporarily unavailable.

BD 1,035.490

BD 1,035.490 Each (Exc. Vat)

BD 1,139.039

BD 1,139.039 Each (inc. VAT)

Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Current Output, Relative Reading

BD 1,035.490

BD 1,035.490 Each (Exc. Vat)

BD 1,139.039

BD 1,139.039 Each (inc. VAT)

Gefran Melt Pressure Sensor, 0bar Min, 200bar Max, Current Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

200bar

Accuracy

±0.25 %

Output Type

Current

Supply Voltage

13 → 30 V

IP Rating

IP65

Country of Origin

Italy