Gefran Linear Measuring Linear Transducer

RS Stock No.: 332-2195Brand: GefranManufacturers Part No.: LT-M-0225-S 0000X000X00
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

225mm

Supply Voltage

60 V

IP Rating

IP60

Overall Height

34.5mm

Overall Width

570mm

Overall Depth

33mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

LT series slide movement sensors

Linear movement sensors for servo control cylinder position.
Axle drive with M6 thread size and mounting with mobile stirrups.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs, type DIN 43650 - ISO 4400 4pins.

Stock information temporarily unavailable.

BD 103.664

BD 103.664 Each (Exc. Vat)

BD 114.030

BD 114.030 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer

BD 103.664

BD 103.664 Each (Exc. Vat)

BD 114.030

BD 114.030 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

225mm

Supply Voltage

60 V

IP Rating

IP60

Overall Height

34.5mm

Overall Width

570mm

Overall Depth

33mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

LT series slide movement sensors

Linear movement sensors for servo control cylinder position.
Axle drive with M6 thread size and mounting with mobile stirrups.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs, type DIN 43650 - ISO 4400 4pins.