Technical Document
Specifications
Brand
GefranMinimum Pressure Reading
0psi
Maximum Pressure Reading
5000psi
Accuracy
0.5% FSO
Output Type
Voltage
Media Measured
Fluid
Process Connection
G1/2
Supply Voltage
12 V dc
IP Rating
IP65
Country of Origin
France
BD 615.126
BD 615.126 Each (Exc. Vat)
BD 676.639
BD 676.639 Each (inc. VAT)
1
BD 615.126
BD 615.126 Each (Exc. Vat)
BD 676.639
BD 676.639 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GefranMinimum Pressure Reading
0psi
Maximum Pressure Reading
5000psi
Accuracy
0.5% FSO
Output Type
Voltage
Media Measured
Fluid
Process Connection
G1/2
Supply Voltage
12 V dc
IP Rating
IP65
Country of Origin
France