Technical Document
Specifications
Brand
GefranEncoder Technology
Linear Measuring
Stroke
100mm
Supply Voltage
60 V
IP Rating
IP60
Overall Width
404mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Country of Origin
Italy
Product details
PC67 - linear transducer
Potentiometric technology
Robust housing and high protection rating IP67
For applications in mobile hydraulics and commercial vehicles
Mechanical attachment with 2 ball joints
BD 244.167
BD 244.167 Each (Exc. Vat)
BD 268.584
BD 268.584 Each (inc. VAT)
1
BD 244.167
BD 244.167 Each (Exc. Vat)
BD 268.584
BD 268.584 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GefranEncoder Technology
Linear Measuring
Stroke
100mm
Supply Voltage
60 V
IP Rating
IP60
Overall Width
404mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Country of Origin
Italy
Product details
PC67 - linear transducer
Potentiometric technology
Robust housing and high protection rating IP67
For applications in mobile hydraulics and commercial vehicles
Mechanical attachment with 2 ball joints