Gefran Linear Measuring Linear Transducer

RS Stock No.: 177-068Brand: GefranManufacturers Part No.: PC-67-0300 0000X000X00
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

300mm

Supply Voltage

60 V

IP Rating

IP60

Overall Width

806mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PC67 - linear transducer

Potentiometric technology
Robust housing and high protection rating IP67
For applications in mobile hydraulics and commercial vehicles
Mechanical attachment with 2 ball joints

Stock information temporarily unavailable.

BD 267.949

BD 267.949 Each (Exc. Vat)

BD 294.744

BD 294.744 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer

BD 267.949

BD 267.949 Each (Exc. Vat)

BD 294.744

BD 294.744 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

300mm

Supply Voltage

60 V

IP Rating

IP60

Overall Width

806mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PC67 - linear transducer

Potentiometric technology
Robust housing and high protection rating IP67
For applications in mobile hydraulics and commercial vehicles
Mechanical attachment with 2 ball joints