Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gefran Linear Measuring Linear Transducer

RS Stock No.: 283-0689Brand: GefranManufacturers Part No.: PY-3-C-025 0000X000X00
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

25mm

Supply Voltage

25 V

IP Rating

IP65

Overall Height

41mm

Overall Width

149mm

Overall Depth

29mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PY3 series linear sensors with ball sensor

Control rod mounted on double bearing with spring return.
Measuring tip with M2.5 threaded shaft and precision stainless steel ball.
No variation of electrical output signal outside theoretical electrical stroke.
Shaft assembly stuck in rotation.
5-pin connector outputs.

You may be interested in
Gefran Linear Measuring Linear Transducer
BD 112.149Each (Exc. Vat)
Stock information temporarily unavailable.

BD 115.374

BD 115.374 Each (Exc. Vat)

BD 126.911

BD 126.911 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer

BD 115.374

BD 115.374 Each (Exc. Vat)

BD 126.911

BD 126.911 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Gefran Linear Measuring Linear Transducer
BD 112.149Each (Exc. Vat)

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

25mm

Supply Voltage

25 V

IP Rating

IP65

Overall Height

41mm

Overall Width

149mm

Overall Depth

29mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PY3 series linear sensors with ball sensor

Control rod mounted on double bearing with spring return.
Measuring tip with M2.5 threaded shaft and precision stainless steel ball.
No variation of electrical output signal outside theoretical electrical stroke.
Shaft assembly stuck in rotation.
5-pin connector outputs.

You may be interested in
Gefran Linear Measuring Linear Transducer
BD 112.149Each (Exc. Vat)