Technical Document
Specifications
Brand
GefranEncoder Technology
Linear Measuring
Stroke
75mm
Supply Voltage
60 V
IP Rating
IP43, IP65
Overall Width
293mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Country of Origin
Italy
Product details
PZ34 — Linear Travel Sensor with Cylindrical Housing
Linear travel sensor in potentiometric technology for industrial use
Improved service life of resistance track by doubled mounting of the slider
Mechanical support with terminal blocks, self-aligning ball joints
No change to the electrical signal outside of the theoretical electrical use area
Output terminal via 3-pin shielded cable, length 1 m
BD 104.110
BD 104.110 Each (Exc. Vat)
BD 114.521
BD 114.521 Each (inc. VAT)
1
BD 104.110
BD 104.110 Each (Exc. Vat)
BD 114.521
BD 114.521 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GefranEncoder Technology
Linear Measuring
Stroke
75mm
Supply Voltage
60 V
IP Rating
IP43, IP65
Overall Width
293mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Country of Origin
Italy
Product details
PZ34 — Linear Travel Sensor with Cylindrical Housing
Linear travel sensor in potentiometric technology for industrial use
Improved service life of resistance track by doubled mounting of the slider
Mechanical support with terminal blocks, self-aligning ball joints
No change to the electrical signal outside of the theoretical electrical use area
Output terminal via 3-pin shielded cable, length 1 m
