Gefran Linear Measuring Linear Transducer

RS Stock No.: 390-8014Brand: GefranManufacturers Part No.: PZ-34-A-200 0000X000X00
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

200mm

Supply Voltage

60 V

IP Rating

IP43, IP65

Overall Width

543mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PZ34 — Linear Travel Sensor with Cylindrical Housing

Linear travel sensor in potentiometric technology for industrial use
Improved service life of resistance track by doubled mounting of the slider
Mechanical support with terminal blocks, self-aligning ball joints
No change to the electrical signal outside of the theoretical electrical use area
Output terminal via 3-pin shielded cable, length 1 m

You may be interested in
Gefran Linear Measuring Linear Transducer
BD 130.051Each (Exc. Vat)
Stock information temporarily unavailable.

BD 115.374

BD 115.374 Each (Exc. Vat)

BD 126.911

BD 126.911 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer

BD 115.374

BD 115.374 Each (Exc. Vat)

BD 126.911

BD 126.911 Each (inc. VAT)

Gefran Linear Measuring Linear Transducer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Gefran Linear Measuring Linear Transducer
BD 130.051Each (Exc. Vat)

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Linear Measuring

Stroke

200mm

Supply Voltage

60 V

IP Rating

IP43, IP65

Overall Width

543mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

PZ34 — Linear Travel Sensor with Cylindrical Housing

Linear travel sensor in potentiometric technology for industrial use
Improved service life of resistance track by doubled mounting of the slider
Mechanical support with terminal blocks, self-aligning ball joints
No change to the electrical signal outside of the theoretical electrical use area
Output terminal via 3-pin shielded cable, length 1 m

You may be interested in
Gefran Linear Measuring Linear Transducer
BD 130.051Each (Exc. Vat)