Technical Document
Specifications
Brand
GefranEncoder Technology
Linear Measuring
Output Signal Type
Analogue
Shaft Type
Axial
Stroke
100mm
Supply Voltage
24 V
Country of Origin
Italy
BD 201.338
BD 201.338 Each (Exc. Vat)
BD 221.472
BD 221.472 Each (inc. VAT)
Gefran Linear Measuring Linear Transducer, Analogue Signal, Axial Type
1
BD 201.338
BD 201.338 Each (Exc. Vat)
BD 221.472
BD 221.472 Each (inc. VAT)
Gefran Linear Measuring Linear Transducer, Analogue Signal, Axial Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GefranEncoder Technology
Linear Measuring
Output Signal Type
Analogue
Shaft Type
Axial
Stroke
100mm
Supply Voltage
24 V
Country of Origin
Italy
