Gefran Transducer Linear Transducer, Analogue Signal, Axial Type

RS Stock No.: 221-7646Brand: GefranManufacturers Part No.: WPP-A-A-0300-N 0000X000X00X0XX
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Transducer

Output Signal Type

Analogue

Shaft Type

Axial

Stroke

300mm

Supply Voltage

24 V

Country of Origin

Italy

You may be interested in
Gefran Linear Measuring Linear Transducer
BD 187.084Each (Exc. Vat)

BD 204.556

BD 204.556 Each (Exc. Vat)

BD 225.012

BD 225.012 Each (inc. VAT)

Gefran Transducer Linear Transducer, Analogue Signal, Axial Type

BD 204.556

BD 204.556 Each (Exc. Vat)

BD 225.012

BD 225.012 Each (inc. VAT)

Gefran Transducer Linear Transducer, Analogue Signal, Axial Type

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Gefran Linear Measuring Linear Transducer
BD 187.084Each (Exc. Vat)

Technical Document

Specifications

Brand

Gefran

Encoder Technology

Transducer

Output Signal Type

Analogue

Shaft Type

Axial

Stroke

300mm

Supply Voltage

24 V

Country of Origin

Italy

You may be interested in
Gefran Linear Measuring Linear Transducer
BD 187.084Each (Exc. Vat)