Technical Document
Specifications
Brand
GeminiNumber Of Input Channels
2
Model Number
TGP-4510
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
Serial, USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+125 (Internal) °C, +85 (Internal) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.6 °C
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Number Of Readings Per Channel
32000
Includes
Battery
Battery Life
1 Year
Temperature Measurement Resolution
0.1°C
Battery Type
AA
Alarm
Yes
Country of Origin
United Kingdom
Product details
Tinytag Plus 2
Designed for harsh locations where most loggers would be damaged. The Tinytag Plus 2 range is ideal for external environmental monitoring due to the waterproof casing.
Single and dual channel temperature and humidity recorders
32000 readings
User-programmable intervals from 1s to 10 days
Delayed and triggered start options
3 stop options – stop when full, wrap around and stop after n readings
Dust- and water-proof
Replaceable battery supplied
Use with Tinytag Explorer
2 alarms
Trigger Start-Stop
PC Download cable is available separately (stock no.219-721)
BD 163.300
BD 163.300 Each (Exc. Vat)
BD 179.630
BD 179.630 Each (inc. VAT)
1
BD 163.300
BD 163.300 Each (Exc. Vat)
BD 179.630
BD 179.630 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GeminiNumber Of Input Channels
2
Model Number
TGP-4510
Measurement Parameters
Temperature
Sensor Type
NTC
Interface Type
Serial, USB
Data Logger Type
Temperature
Maximum Temperature Measurement
+125 (Internal) °C, +85 (Internal) °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.6 °C
IP Rating
IP68
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Number Of Readings Per Channel
32000
Includes
Battery
Battery Life
1 Year
Temperature Measurement Resolution
0.1°C
Battery Type
AA
Alarm
Yes
Country of Origin
United Kingdom
Product details
Tinytag Plus 2
Designed for harsh locations where most loggers would be damaged. The Tinytag Plus 2 range is ideal for external environmental monitoring due to the waterproof casing.
Single and dual channel temperature and humidity recorders
32000 readings
User-programmable intervals from 1s to 10 days
Delayed and triggered start options
3 stop options – stop when full, wrap around and stop after n readings
Dust- and water-proof
Replaceable battery supplied
Use with Tinytag Explorer
2 alarms
Trigger Start-Stop
PC Download cable is available separately (stock no.219-721)