Tinytag Ultra 2 TGU-4017 Temperature Data Logger, Serial, USB, 2 Input Channel(s)

RS Stock No.: 509-6898Brand: GeminiManufacturers Part No.: TGU-4017
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

Gemini

Number Of Input Channels

2

Model Number

Ultra 2 TGU-4017

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Serial, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+85 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.6 °C

IP Rating

IP54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Battery Life

2 Years

Includes

Battery

Battery Type

AA

Alarm

Yes

Temperature Measurement Resolution

0.01°C

Number Of Readings Per Channel

32000

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

BD 58.058

BD 58.058 Each (Exc. Vat)

BD 63.864

BD 63.864 Each (inc. VAT)

Tinytag Ultra 2 TGU-4017 Temperature Data Logger, Serial, USB, 2 Input Channel(s)

BD 58.058

BD 58.058 Each (Exc. Vat)

BD 63.864

BD 63.864 Each (inc. VAT)

Tinytag Ultra 2 TGU-4017 Temperature Data Logger, Serial, USB, 2 Input Channel(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Gemini

Number Of Input Channels

2

Model Number

Ultra 2 TGU-4017

Measurement Parameters

Temperature

Sensor Type

NTC

Interface Type

Serial, USB

Data Logger Type

Temperature

Maximum Temperature Measurement

+85 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.6 °C

IP Rating

IP54

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Battery Life

2 Years

Includes

Battery

Battery Type

AA

Alarm

Yes

Temperature Measurement Resolution

0.01°C

Number Of Readings Per Channel

32000

Country of Origin

United Kingdom

You may be interested in