Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gems Sensors Horizontal, Vertical Stainless Steel Float Switch, Float, 1m Cable, Relay

RS Stock No.: 395-7094Brand: Gems SensorsManufacturers Part No.: 010-0391
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal, Vertical

Switch Output

Relay

Body Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Pressure

30bar

Country of Origin

United States

Stock information temporarily unavailable.

BD 91.250

BD 91.250 Each (Exc. Vat)

BD 100.375

BD 100.375 Each (inc. VAT)

Gems Sensors Horizontal, Vertical Stainless Steel Float Switch, Float, 1m Cable, Relay

BD 91.250

BD 91.250 Each (Exc. Vat)

BD 100.375

BD 100.375 Each (inc. VAT)

Gems Sensors Horizontal, Vertical Stainless Steel Float Switch, Float, 1m Cable, Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Horizontal, Vertical

Switch Output

Relay

Body Material

Stainless Steel

Cable Length

1m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Pressure

30bar

Country of Origin

United States