Gems Sensors Horizontal, Vertical Stainless Steel Float Switch, Float, 1m Cable, Relay

Technical Document
Specifications
Brand
Gems SensorsDevice Type
Float
Mounting Type
Horizontal, Vertical
Switch Output
Relay
Body Material
Stainless Steel
Cable Length
1m
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Maximum Pressure
20bar
Distrelec Product Id
13588873
Country of Origin
United States
BD 53.691
BD 53.691 Each (Exc. Vat)
BD 59.060
BD 59.060 Each (inc. VAT)
1
BD 53.691
BD 53.691 Each (Exc. Vat)
BD 59.060
BD 59.060 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gems SensorsDevice Type
Float
Mounting Type
Horizontal, Vertical
Switch Output
Relay
Body Material
Stainless Steel
Cable Length
1m
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+150°C
Maximum Pressure
20bar
Distrelec Product Id
13588873
Country of Origin
United States