Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gems Sensors LS-1755 Series Level Switch Level Switch, SPST NO Output, Vertical, Stainless Steel Body

RS Stock No.: 906-8018Brand: Gems SensorsManufacturers Part No.: 01755
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Vertical

Switch Output

SPST NO

Body Material

Stainless Steel

Cable Length

24in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+148.9°C

Maximum Pressure

275psi

Series

LS-1755

Standards Met

CE, CSA, cULus Listed

Country of Origin

United States

Product details

Gems Sensors LS-1755 Series

Professional range of LS-1755 Series single point level switches from Gems Sensors. The LS-1755 series level switches rugged construction are suitable for most corrosive liquids, and for high temperatures and pressures. All-stainless steel material of construction complies with FDA food contact regulations.

Stock information temporarily unavailable.

BD 54.868

BD 54.868 Each (Exc. Vat)

BD 60.355

BD 60.355 Each (inc. VAT)

Gems Sensors LS-1755 Series Level Switch Level Switch, SPST NO Output, Vertical, Stainless Steel Body

BD 54.868

BD 54.868 Each (Exc. Vat)

BD 60.355

BD 60.355 Each (inc. VAT)

Gems Sensors LS-1755 Series Level Switch Level Switch, SPST NO Output, Vertical, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Vertical

Switch Output

SPST NO

Body Material

Stainless Steel

Cable Length

24in

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+148.9°C

Maximum Pressure

275psi

Series

LS-1755

Standards Met

CE, CSA, cULus Listed

Country of Origin

United States

Product details

Gems Sensors LS-1755 Series

Professional range of LS-1755 Series single point level switches from Gems Sensors. The LS-1755 series level switches rugged construction are suitable for most corrosive liquids, and for high temperatures and pressures. All-stainless steel material of construction complies with FDA food contact regulations.