Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid, 19 L/min Min, 57 L/min Max

RS Stock No.: 395-7218Brand: Gems SensorsManufacturers Part No.: 020-3490Distrelec Article No.: 30399434
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Shuttle

Minimum Flow Rate

19 L/min

Maximum Flow Rate

57 L/min

Supply Voltage

250 V

Pipe Diameter Range

1 in

Connection Type

1 BSP

Maximum Pressure

27bar

Material

Bronze

Minimum Operating Temperature

-20°C

Series

FS-200E-A

Maximum Operating Temperature

+80°C

Distrelec Product Id

30399434

Country of Origin

United States

Product details

FS-200E-A Series Flow Switch

The FS-200E-A flow switch offers accurate flow detection with 1% repeatability and European G1" port size. The durable construction delivers long life repeatability in either water or oil. The design of large flow paths keeps pressure drop low, thus are ideal for detection of flow in high volume lubrication, cooling or process applications.
The FS-200E-A series also offers external adjustment.

Features and Benefits

• Flow Rate Settings: Liquids - 3.0 l/min to 57.0 l/min with adjustable set points
• G1"" mounting
• Primary Construction Material: Bronze
• Setting Type: Adjustable

Product Application Information

• Protect Bearings or Gears: oil separators, fuel systems, pumps, compressors, presses
• Electronics or Machinery: heat exchangers, semiconductor manufacturing equipment, induction furnaces, radio transmitters
• Process Systems: water filtration and reverse osmosis, chlorinates, de-icers, sterilisers, evaporators

Stock information temporarily unavailable.

BD 188.304

BD 188.304 Each (Exc. Vat)

BD 207.134

BD 207.134 Each (inc. VAT)

Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid, 19 L/min Min, 57 L/min Max

BD 188.304

BD 188.304 Each (Exc. Vat)

BD 207.134

BD 207.134 Each (inc. VAT)

Gems Sensors FS-200E-A Series Shuttle Flow Sensor for Liquid, 19 L/min Min, 57 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Shuttle

Minimum Flow Rate

19 L/min

Maximum Flow Rate

57 L/min

Supply Voltage

250 V

Pipe Diameter Range

1 in

Connection Type

1 BSP

Maximum Pressure

27bar

Material

Bronze

Minimum Operating Temperature

-20°C

Series

FS-200E-A

Maximum Operating Temperature

+80°C

Distrelec Product Id

30399434

Country of Origin

United States

Product details

FS-200E-A Series Flow Switch

The FS-200E-A flow switch offers accurate flow detection with 1% repeatability and European G1" port size. The durable construction delivers long life repeatability in either water or oil. The design of large flow paths keeps pressure drop low, thus are ideal for detection of flow in high volume lubrication, cooling or process applications.
The FS-200E-A series also offers external adjustment.

Features and Benefits

• Flow Rate Settings: Liquids - 3.0 l/min to 57.0 l/min with adjustable set points
• G1"" mounting
• Primary Construction Material: Bronze
• Setting Type: Adjustable

Product Application Information

• Protect Bearings or Gears: oil separators, fuel systems, pumps, compressors, presses
• Electronics or Machinery: heat exchangers, semiconductor manufacturing equipment, induction furnaces, radio transmitters
• Process Systems: water filtration and reverse osmosis, chlorinates, de-icers, sterilisers, evaporators