Gems Sensors FS-550E Series Paddle Flow Sensor for Liquid, 15 L/min Min, 125 L/min Max

RS Stock No.: 395-7230Brand: Gems SensorsManufacturers Part No.: 020-3497Distrelec Article No.: 30399435
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Paddle

Minimum Flow Rate

15 L/min

Maximum Flow Rate

125 L/min

Supply Voltage

250 V

Pipe Diameter Range

1 in

Connection Type

1 BSP

Maximum Pressure

55bar

Material

Brass

Minimum Operating Temperature

-18°C

Series

FS-550E

Maximum Operating Temperature

+100°C

Distrelec Product Id

30399435

Country of Origin

United States

Product details

FS-550E Series Flow Switch

Standard FS-550E switches sense liquid flow in either direction to monitor flow/no flow conditions. The paddle is trimmed during installation to permit switch actuation at the desired flow rate. As flow increases, the paddle pivots to move out of the liquid path, producing less than 200 MB of pressure drop regardless of pipe size.

Features and Benefits

• Flow: 15.0 l/min - 125.0 l/min with preadjusted set points
• Housing: Brass or stainless steel
• Minimum inline restriction; Paddle pivots to move out of liquid path with increasing flow
• Operating temperature: 150°C maximum

Product Application Information

• Compressors
• Heat Exchangers
• Turbines
• Engine
• Boilers
• Chillers
• Valves
• Pumps
• Regulators

Stock information temporarily unavailable.

BD 188.617

BD 188.617 Each (Exc. Vat)

BD 207.479

BD 207.479 Each (inc. VAT)

Gems Sensors FS-550E Series Paddle Flow Sensor for Liquid, 15 L/min Min, 125 L/min Max

BD 188.617

BD 188.617 Each (Exc. Vat)

BD 207.479

BD 207.479 Each (inc. VAT)

Gems Sensors FS-550E Series Paddle Flow Sensor for Liquid, 15 L/min Min, 125 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Paddle

Minimum Flow Rate

15 L/min

Maximum Flow Rate

125 L/min

Supply Voltage

250 V

Pipe Diameter Range

1 in

Connection Type

1 BSP

Maximum Pressure

55bar

Material

Brass

Minimum Operating Temperature

-18°C

Series

FS-550E

Maximum Operating Temperature

+100°C

Distrelec Product Id

30399435

Country of Origin

United States

Product details

FS-550E Series Flow Switch

Standard FS-550E switches sense liquid flow in either direction to monitor flow/no flow conditions. The paddle is trimmed during installation to permit switch actuation at the desired flow rate. As flow increases, the paddle pivots to move out of the liquid path, producing less than 200 MB of pressure drop regardless of pipe size.

Features and Benefits

• Flow: 15.0 l/min - 125.0 l/min with preadjusted set points
• Housing: Brass or stainless steel
• Minimum inline restriction; Paddle pivots to move out of liquid path with increasing flow
• Operating temperature: 150°C maximum

Product Application Information

• Compressors
• Heat Exchangers
• Turbines
• Engine
• Boilers
• Chillers
• Valves
• Pumps
• Regulators