Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gems Sensors ELS-1100 Series Level Switch Level Switch, NO Output, Horizontal, Vertical, Polysulfone Body

RS Stock No.: 906-8128Brand: Gems SensorsManufacturers Part No.: 142700Distrelec Article No.: 30402398
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Horizontal, Vertical

Switch Output

NO

Body Material

Polysulfone

Cable Length

14in

Minimum Operating Temperature

-17.8°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

28V

Maximum Current

40 mA

Maximum Pressure

150psi

Series

ELS-1100

Standards Met

UL

Current Rating

18 mA

Distrelec Product Id

30402398

Country of Origin

United States

Product details

Gem Sensors Level Switch - ELS-1100 Series

Professional range of ELS-1100 Series single-point level switch’s from Gems Sensors. These Level Switch units feature various mountings, power requirements and electrical terminations to make it easier to find a perfect match for your application. These polysulfone level switch units are both compact and economical. These ELS-1100 Series Level switch units are suitable for high, low or intermediate level detection in practically any tank top, large or small.

Stock information temporarily unavailable.

BD 35.222

BD 35.222 Each (Exc. Vat)

BD 38.744

BD 38.744 Each (inc. VAT)

Gems Sensors ELS-1100 Series Level Switch Level Switch, NO Output, Horizontal, Vertical, Polysulfone Body

BD 35.222

BD 35.222 Each (Exc. Vat)

BD 38.744

BD 38.744 Each (inc. VAT)

Gems Sensors ELS-1100 Series Level Switch Level Switch, NO Output, Horizontal, Vertical, Polysulfone Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Horizontal, Vertical

Switch Output

NO

Body Material

Polysulfone

Cable Length

14in

Minimum Operating Temperature

-17.8°C

Maximum Operating Temperature

+80°C

Maximum dc Voltage

28V

Maximum Current

40 mA

Maximum Pressure

150psi

Series

ELS-1100

Standards Met

UL

Current Rating

18 mA

Distrelec Product Id

30402398

Country of Origin

United States

Product details

Gem Sensors Level Switch - ELS-1100 Series

Professional range of ELS-1100 Series single-point level switch’s from Gems Sensors. These Level Switch units feature various mountings, power requirements and electrical terminations to make it easier to find a perfect match for your application. These polysulfone level switch units are both compact and economical. These ELS-1100 Series Level switch units are suitable for high, low or intermediate level detection in practically any tank top, large or small.