Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Gems Sensors RFI Series RotorFlow Flow Indicator for Liquid, 15 L/min Min, 75 L/min Max

RS Stock No.: 395-6833Brand: Gems SensorsManufacturers Part No.: 155480BSPPDistrelec Article No.: 13759961
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

RotorFlow

Minimum Flow Rate

15 L/min

Maximum Flow Rate

75 L/min

Pipe Diameter Range

1/2 in

Connection Type

1/2 BSP Female

Maximum Pressure

6.9bar

Material

Polypropylene

Minimum Media Temperature

-29 °C

Maximum Media Temperature

+82°C

Minimum Operating Temperature

-29°C

Series

RFI

Maximum Operating Temperature

+82°C

Distrelec Product Id

13759961

Country of Origin

United States

Product details

RFI Type Visual Flow Indicator

RotorFlow® in its most basic form — a bright orange rotor turning with fluid flow. Simple, direct and reliable. Flow rate is estimated, or confirmed, by viewing the speed of the turning rotor. Either port can be used for incoming flow, and bayonet mounting lens is easily removed for quick cleanout. RFI Type RotorFlow® sensors are easy to see, easy to install and easy to afford.

Features and Benefits

• Bright visual flow confirmation
• Flow ranges from 0.38 LPM to 227 LPM
• Removable lens for quick cleanout
• Available in brass, stainless steel or high performance plastic housings

Product Application Information

• Visual flow confirmation on heat exchangers
• Plastic injection moulding equipment

Stock information temporarily unavailable.

BD 45.281

BD 45.281 Each (Exc. Vat)

BD 49.809

BD 49.809 Each (inc. VAT)

Gems Sensors RFI Series RotorFlow Flow Indicator for Liquid, 15 L/min Min, 75 L/min Max

BD 45.281

BD 45.281 Each (Exc. Vat)

BD 49.809

BD 49.809 Each (inc. VAT)

Gems Sensors RFI Series RotorFlow Flow Indicator for Liquid, 15 L/min Min, 75 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

RotorFlow

Minimum Flow Rate

15 L/min

Maximum Flow Rate

75 L/min

Pipe Diameter Range

1/2 in

Connection Type

1/2 BSP Female

Maximum Pressure

6.9bar

Material

Polypropylene

Minimum Media Temperature

-29 °C

Maximum Media Temperature

+82°C

Minimum Operating Temperature

-29°C

Series

RFI

Maximum Operating Temperature

+82°C

Distrelec Product Id

13759961

Country of Origin

United States

Product details

RFI Type Visual Flow Indicator

RotorFlow® in its most basic form — a bright orange rotor turning with fluid flow. Simple, direct and reliable. Flow rate is estimated, or confirmed, by viewing the speed of the turning rotor. Either port can be used for incoming flow, and bayonet mounting lens is easily removed for quick cleanout. RFI Type RotorFlow® sensors are easy to see, easy to install and easy to afford.

Features and Benefits

• Bright visual flow confirmation
• Flow ranges from 0.38 LPM to 227 LPM
• Removable lens for quick cleanout
• Available in brass, stainless steel or high performance plastic housings

Product Application Information

• Visual flow confirmation on heat exchangers
• Plastic injection moulding equipment