Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gems Sensors LS-3 Series Vertical PVDF Float Switch, Float, 610mm Cable, SPST NO

RS Stock No.: 122-8386Brand: Gems SensorsManufacturers Part No.: 173250Distrelec Article No.: 30396574
brand-logo
View all in Float Switches

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

SPST NO

Body Material

PVDF

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Maximum Pressure

3bar

Series

LS-3

Standards Met

CE, CSA, E45168, EU-directive 2011/65/EC, NSF 169, UL

Country of Origin

United States

Product details

Gems Sensors LS-3

The LS-3 Series of Gems sensors level switches. Ideal for shallow tanks or restricted spaces, or for any low-cost, high volume use. Easy to install, the LS-3 can be used either way up and is easy switched between normally closed open operation by reversing the float. With its compact size NPT threads, there is sure to be a switch for your application. All models are highly reliable and excellent quality.

Stock information temporarily unavailable.

BD 25.652

BD 25.652 Each (Exc. Vat)

BD 28.217

BD 28.217 Each (inc. VAT)

Gems Sensors LS-3 Series Vertical PVDF Float Switch, Float, 610mm Cable, SPST NO

BD 25.652

BD 25.652 Each (Exc. Vat)

BD 28.217

BD 28.217 Each (inc. VAT)

Gems Sensors LS-3 Series Vertical PVDF Float Switch, Float, 610mm Cable, SPST NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Float

Mounting Type

Vertical

Switch Output

SPST NO

Body Material

PVDF

Cable Length

610mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+121°C

Maximum Pressure

3bar

Series

LS-3

Standards Met

CE, CSA, E45168, EU-directive 2011/65/EC, NSF 169, UL

Country of Origin

United States

Product details

Gems Sensors LS-3

The LS-3 Series of Gems sensors level switches. Ideal for shallow tanks or restricted spaces, or for any low-cost, high volume use. Easy to install, the LS-3 can be used either way up and is easy switched between normally closed open operation by reversing the float. With its compact size NPT threads, there is sure to be a switch for your application. All models are highly reliable and excellent quality.