Gems Sensors FT-110 Series Flow Rate Sensors Flow Sensor for Liquid, 0.5 l/m Min, 5 L/min Max

RS Stock No.: 314-184Brand: Gems SensorsManufacturers Part No.: 173936
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Flow Rate Sensors

Minimum Flow Rate

0.5 l/m

Maximum Flow Rate

5 L/min

Supply Voltage

5 → 24 V dc

Series

FT-110

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 46.876

BD 46.876 Each (Exc. Vat)

BD 51.564

BD 51.564 Each (inc. VAT)

Gems Sensors FT-110 Series Flow Rate Sensors Flow Sensor for Liquid, 0.5 l/m Min, 5 L/min Max

BD 46.876

BD 46.876 Each (Exc. Vat)

BD 51.564

BD 51.564 Each (inc. VAT)

Gems Sensors FT-110 Series Flow Rate Sensors Flow Sensor for Liquid, 0.5 l/m Min, 5 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Flow Rate Sensors

Minimum Flow Rate

0.5 l/m

Maximum Flow Rate

5 L/min

Supply Voltage

5 → 24 V dc

Series

FT-110

Country of Origin

Switzerland