Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gems Sensors FT-110 Series Turbine Flow Sensor for Liquid, 1 L/min Min, 25 L/min Max

RS Stock No.: 446-8315Brand: Gems SensorsManufacturers Part No.: 173940-CDistrelec Article No.: 30073723
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Turbine

Minimum Flow Rate

1 L/min

Maximum Flow Rate

25 L/min

Supply Voltage

5 → 24 V dc

Pipe Diameter Range

3/8 in

Connection Type

3/8 BSP

Maximum Pressure

200psi

Material

Nylon 12

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Series

FT-110

Distrelec Product Id

30073723

Country of Origin

Switzerland

Product details

FT-110 Series Turbine Flow Sensor

Gems™ hall effect turbine flow rate sensor is ideal for OEM applications involving low flow liquid monitoring. The low cost coupled with 1/2% repeatability makes it an ideal candidate for replacing dispensing timer systems. Turbine technology does not react to changes in the system pressure caused by ageing filters, unlike timing systems. The sensors standard power and output specifications make it easy to retrofit to existing controllers.

Features and Benefits

• Low Flow Rates of 0.5 L/min to 30 L/min
• Accuracy ±3% of Reading
• Mounts in Any Orientation
• With cable

Stock information temporarily unavailable.

BD 51.240

BD 51.240 Each (Exc. Vat)

BD 56.364

BD 56.364 Each (inc. VAT)

Gems Sensors FT-110 Series Turbine Flow Sensor for Liquid, 1 L/min Min, 25 L/min Max

BD 51.240

BD 51.240 Each (Exc. Vat)

BD 56.364

BD 56.364 Each (inc. VAT)

Gems Sensors FT-110 Series Turbine Flow Sensor for Liquid, 1 L/min Min, 25 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Liquid

Device Type

Turbine

Minimum Flow Rate

1 L/min

Maximum Flow Rate

25 L/min

Supply Voltage

5 → 24 V dc

Pipe Diameter Range

3/8 in

Connection Type

3/8 BSP

Maximum Pressure

200psi

Material

Nylon 12

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Series

FT-110

Distrelec Product Id

30073723

Country of Origin

Switzerland

Product details

FT-110 Series Turbine Flow Sensor

Gems™ hall effect turbine flow rate sensor is ideal for OEM applications involving low flow liquid monitoring. The low cost coupled with 1/2% repeatability makes it an ideal candidate for replacing dispensing timer systems. Turbine technology does not react to changes in the system pressure caused by ageing filters, unlike timing systems. The sensors standard power and output specifications make it easy to retrofit to existing controllers.

Features and Benefits

• Low Flow Rates of 0.5 L/min to 30 L/min
• Accuracy ±3% of Reading
• Mounts in Any Orientation
• With cable