Technical Document
Specifications
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
RotorFlow Electronic
Minimum Flow Rate
5 gal/min
Maximum Flow Rate
300 gal/min
Supply Voltage
24 V dc
Pipe Diameter Range
3/4 in
Connection Type
3/4 NPT Female
Maximum Pressure
13.8bar
Material
Brass
Maximum Media Temperature
+21°C
Minimum Operating Temperature
-29°C
Maximum Operating Temperature
+100°C
Series
RFS
Current Rating
20 mA @ 24 V dc (No Load), 35 mA @ 24 V dc (Load)
Country of Origin
United States
Product details
RFS Type Electronic Flow Sensor
RotorFlow® Switches build an extra level of reliability and protection into your equipment. By principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow® switches to a no-flow condition when the rotor stops for any reason.
Features and Benefits
Combines visual confirmation of flow with dynamic, electronic switch operation
Easy, adjustable switch point calibration: a local LED signals when setpoint is reached
Product Application Information
Semiconductor processing equipment
Lasers
Medical equipment
X-Ray and other high-power tubes
Robotic welding equipment
Altech Flow Sensors & Switches
BD 193.886
BD 193.886 Each (Exc. Vat)
BD 213.275
BD 213.275 Each (inc. VAT)
1
BD 193.886
BD 193.886 Each (Exc. Vat)
BD 213.275
BD 213.275 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gems SensorsMedia Monitored
Liquid
Device Type
RotorFlow Electronic
Minimum Flow Rate
5 gal/min
Maximum Flow Rate
300 gal/min
Supply Voltage
24 V dc
Pipe Diameter Range
3/4 in
Connection Type
3/4 NPT Female
Maximum Pressure
13.8bar
Material
Brass
Maximum Media Temperature
+21°C
Minimum Operating Temperature
-29°C
Maximum Operating Temperature
+100°C
Series
RFS
Current Rating
20 mA @ 24 V dc (No Load), 35 mA @ 24 V dc (Load)
Country of Origin
United States
Product details
RFS Type Electronic Flow Sensor
RotorFlow® Switches build an extra level of reliability and protection into your equipment. By principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow® switches to a no-flow condition when the rotor stops for any reason.
Features and Benefits
Combines visual confirmation of flow with dynamic, electronic switch operation
Easy, adjustable switch point calibration: a local LED signals when setpoint is reached
Product Application Information
Semiconductor processing equipment
Lasers
Medical equipment
X-Ray and other high-power tubes
Robotic welding equipment