Gems Sensors ELS-950 Series Electro-Optic Level Sensor, Direct Load Output, 1/4 MNPT, Polysulfone Body

RS Stock No.: 210-3150Brand: Gems SensorsManufacturers Part No.: 224505
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Electro-Optic

Mounting Type

1/4 MNPT

Switch Output

Direct Load

Body Material

Polysulfone

Cable Length

120mm

Series

ELS-950

Country of Origin

United States

Stock information temporarily unavailable.

BD 24.480

BD 24.480 Each (Exc. Vat)

BD 26.928

BD 26.928 Each (inc. VAT)

Gems Sensors ELS-950 Series Electro-Optic Level Sensor, Direct Load Output, 1/4 MNPT, Polysulfone Body

BD 24.480

BD 24.480 Each (Exc. Vat)

BD 26.928

BD 26.928 Each (inc. VAT)

Gems Sensors ELS-950 Series Electro-Optic Level Sensor, Direct Load Output, 1/4 MNPT, Polysulfone Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Electro-Optic

Mounting Type

1/4 MNPT

Switch Output

Direct Load

Body Material

Polysulfone

Cable Length

120mm

Series

ELS-950

Country of Origin

United States