Technical Document
Specifications
Brand
Gems SensorsDevice Type
Electro-Optic
Mounting Type
1/4 MNPT
Switch Output
Direct Load
Body Material
Polysulfone
Cable Length
120mm
Series
ELS-950
Country of Origin
United States
You may be interested in
Gems Sensors ELS-950 Series Electro Optic Level Sensor, Direct Load Output, M12x1-8*, Polysulfone BodyBrand: Gems Sensors
BD 46.409Each (Exc. Vat)
Stock information temporarily unavailable.
BD 32.736
BD 32.736 Each (Exc. Vat)
BD 36.010
BD 36.010 Each (inc. VAT)
Gems Sensors ELS-950 Series Electro-Optic Level Sensor, Direct Load Output, 1/4 MNPT, Polysulfone Body
1
BD 32.736
BD 32.736 Each (Exc. Vat)
BD 36.010
BD 36.010 Each (inc. VAT)
Gems Sensors ELS-950 Series Electro-Optic Level Sensor, Direct Load Output, 1/4 MNPT, Polysulfone Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Gems Sensors ELS-950 Series Electro Optic Level Sensor, Direct Load Output, M12x1-8*, Polysulfone BodyBrand: Gems Sensors
BD 46.409Each (Exc. Vat)
Technical Document
Specifications
Brand
Gems SensorsDevice Type
Electro-Optic
Mounting Type
1/4 MNPT
Switch Output
Direct Load
Body Material
Polysulfone
Cable Length
120mm
Series
ELS-950
Country of Origin
United States
You may be interested in
Gems Sensors ELS-950 Series Electro Optic Level Sensor, Direct Load Output, M12x1-8*, Polysulfone BodyBrand: Gems Sensors
BD 46.409Each (Exc. Vat)