Technical Document
Specifications
Brand
Gems SensorsDevice Type
Electro Optic
Mounting Type
Vertical/Horizontal
Switch Output
NC
Body Material
Brass
Cable Length
6in
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Maximum dc Voltage
12V
Maximum Pressure
17bar
Series
ELS-950M
Current Rating
10 mA
Standards Met
CE, UL File No. E108913
Country of Origin
United States
Product details
Gems Sensors Level Switch- ELS-950M Series
A compact brass bodied optical level sensor with excellent temperature and pressure capability. The ELS-950M features a water tight body, fused glass prism, and TPE insulated wiring and is ideal for harsh working conditions.
Features and Benefits
Compact size
Suitable for harsh environments
± 1 mm repeatability
IP66 rated
22 AWG wires
Applications
The ELS-950M optical level switches are suitable for use in a diverse range of installations including
Coolant reservoir monitoring and warning
Medical diagnostic, sterilizer, washers and dialysis equipment
Low lubricant warning on machine tools, generator sets, on- or off-highway vehicles
Low level warning in hydraulic reservoirs
Plastic over flow bottles, plastic radiators
Leak detection for drip pans
BD 143.566
BD 143.566 Each (Exc. Vat)
BD 157.923
BD 157.923 Each (inc. VAT)
1
BD 143.566
BD 143.566 Each (Exc. Vat)
BD 157.923
BD 157.923 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Gems SensorsDevice Type
Electro Optic
Mounting Type
Vertical/Horizontal
Switch Output
NC
Body Material
Brass
Cable Length
6in
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+110°C
Maximum dc Voltage
12V
Maximum Pressure
17bar
Series
ELS-950M
Current Rating
10 mA
Standards Met
CE, UL File No. E108913
Country of Origin
United States
Product details
Gems Sensors Level Switch- ELS-950M Series
A compact brass bodied optical level sensor with excellent temperature and pressure capability. The ELS-950M features a water tight body, fused glass prism, and TPE insulated wiring and is ideal for harsh working conditions.
Features and Benefits
Compact size
Suitable for harsh environments
± 1 mm repeatability
IP66 rated
22 AWG wires
Applications
The ELS-950M optical level switches are suitable for use in a diverse range of installations including
Coolant reservoir monitoring and warning
Medical diagnostic, sterilizer, washers and dialysis equipment
Low lubricant warning on machine tools, generator sets, on- or off-highway vehicles
Low level warning in hydraulic reservoirs
Plastic over flow bottles, plastic radiators
Leak detection for drip pans