Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gems Sensors 3500 Series Pressure Transmitter, 0mbar Min, 350mbar Max, Voltage Output, Gauge Reading

RS Stock No.: 285-7748Brand: Gems SensorsManufacturers Part No.: 3500S350MG01B000Distrelec Article No.: 30216117
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0mbar

Maximum Pressure Reading

350mbar

Accuracy

± 0.25 %

Output Type

Voltage

Series

3500

Country of Origin

China

Stock information temporarily unavailable.

BD 84.386

BD 84.386 Each (Exc. Vat)

BD 92.825

BD 92.825 Each (inc. VAT)

Gems Sensors 3500 Series Pressure Transmitter, 0mbar Min, 350mbar Max, Voltage Output, Gauge Reading

BD 84.386

BD 84.386 Each (Exc. Vat)

BD 92.825

BD 92.825 Each (inc. VAT)

Gems Sensors 3500 Series Pressure Transmitter, 0mbar Min, 350mbar Max, Voltage Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Gauge

Minimum Pressure Reading

0mbar

Maximum Pressure Reading

350mbar

Accuracy

± 0.25 %

Output Type

Voltage

Series

3500

Country of Origin

China