Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Gems Sensors Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Relative Reading

RS Stock No.: 455-4781Brand: Gems SensorsManufacturers Part No.: 3100B0250S01E000Distrelec Article No.: 30400939
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

1 ms

Supply Voltage

8 → 30 V dc

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30400939

Country of Origin

United Kingdom

Product details

Pressure Transmitters - 3100 Series M12 Connections

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits

High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections

You may be interested in
Stock information temporarily unavailable.

BD 80.210

BD 80.210 Each (Exc. Vat)

BD 88.231

BD 88.231 Each (inc. VAT)

Gems Sensors Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Relative Reading

BD 80.210

BD 80.210 Each (Exc. Vat)

BD 88.231

BD 88.231 Each (inc. VAT)

Gems Sensors Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

0.25 %

Output Type

Analogue

Media Measured

Air Fluid, Hydraulic Fluid, Hydraulic Oil, Oil

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

M12 Connector

Response Time

1 ms

Supply Voltage

8 → 30 V dc

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30400939

Country of Origin

United Kingdom

Product details

Pressure Transmitters - 3100 Series M12 Connections

Gems Sensors 3100 series pressure transmitters offer consistent high levels of performance, reliability and stability in a wide range of compact package sizes. They feature all stainless steel wetted parts and a wide choice of electrical outputs to suit most applications. At the heart of the 3100 series is a sputter element that also provides exceptional temperature specifications.

Features and Benefits

High proof pressures
Broad choice of outputs
Operating temperature: -40°C to +120°C
Ideal for installations where space is at a premium
Stainless steel wetted parts
RoHS compliant
IP67 Rated
0.25% FS accuracy
M12 connections

You may be interested in