Gems Sensors Pressure Sensor, 0.201bar Min, 0.35bar Max, Relative Reading

RS Stock No.: 448-8022Brand: Gems SensorsManufacturers Part No.: 5000BGN3500M3005A001
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0.201bar

Maximum Pressure Reading

0.35bar

Accuracy

0.2 %

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

Wire Lead

Response Time

5 ms

Supply Voltage

9 → 35 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

IP Rating

IP68

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Series 5000 Submersible Pressure Based Level Transmitter

Measures the level in atmospheric tanks by measuring the head pressure
Can be used to measure the level of water, diesel, fuel oil and general Industrial liquids
Fitting can be either from the top of the vessel or externally at the base
Ceramic sensor housed in a stainless steel case
Zero/span fine adjustment; ±10% both by potentiometer
Response time; 5ms

BD 618.420

BD 618.420 Each (Exc. Vat)

BD 680.262

BD 680.262 Each (inc. VAT)

Gems Sensors Pressure Sensor, 0.201bar Min, 0.35bar Max, Relative Reading

BD 618.420

BD 618.420 Each (Exc. Vat)

BD 680.262

BD 680.262 Each (inc. VAT)

Gems Sensors Pressure Sensor, 0.201bar Min, 0.35bar Max, Relative Reading

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 618.420
5+BD 599.478

Technical Document

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

0.201bar

Maximum Pressure Reading

0.35bar

Accuracy

0.2 %

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

Wire Lead

Response Time

5 ms

Supply Voltage

9 → 35 V dc

Housing Material

Stainless Steel

Minimum Operating Temperature

-20°C

IP Rating

IP68

Maximum Operating Temperature

+50°C

Country of Origin

United Kingdom

Product details

Series 5000 Submersible Pressure Based Level Transmitter

Measures the level in atmospheric tanks by measuring the head pressure
Can be used to measure the level of water, diesel, fuel oil and general Industrial liquids
Fitting can be either from the top of the vessel or externally at the base
Ceramic sensor housed in a stainless steel case
Zero/span fine adjustment; ±10% both by potentiometer
Response time; 5ms