Gems Sensors LS-1750 Series Level Switch Level Switch, SPST NO Output, Vertical, Stainless Steel Body

RS Stock No.: 907-3934Brand: Gems SensorsManufacturers Part No.: 79990
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Vertical

Switch Output

SPST NO

Body Material

Stainless Steel

Cable Length

600mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+204.4°C

Maximum Pressure

100psi

Series

LS-1750

Standards Met

CE, CSA, cULus Listed

Country of Origin

United States

Product details

Gems Sensors LS-1700 Series

Rugged durability, with broad heat and pressure capabilities, are Hallmarks of The LS-1700 series of Gems sensors Compact Switches. Perfect for shallow tanks, restricted spaces or high volume use. Each switch offers broad chemical compatibility for general purpose use. All models are highly reliable and excellent quality.

LS-1750 - Rugged construction suitable for most corrosive liquids, high temperatures and pressures. Stainless steel is recognised as a safe and sturdy material for food contact regulations.

LS-1700FTE - A medium-size solution for ultra-pure liquid level sensing. Made of corrosion resistant PTFE for low particle generation.

LS-1900TFE – Resists a build-up of foreign material or sticky media. Float travel remains uninhibited in viscous or corrosive liquids.

BD 77.660

BD 77.660 Each (Exc. Vat)

BD 85.426

BD 85.426 Each (inc. VAT)

Gems Sensors LS-1750 Series Level Switch Level Switch, SPST NO Output, Vertical, Stainless Steel Body

BD 77.660

BD 77.660 Each (Exc. Vat)

BD 85.426

BD 85.426 Each (inc. VAT)

Gems Sensors LS-1750 Series Level Switch Level Switch, SPST NO Output, Vertical, Stainless Steel Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Vertical

Switch Output

SPST NO

Body Material

Stainless Steel

Cable Length

600mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+204.4°C

Maximum Pressure

100psi

Series

LS-1750

Standards Met

CE, CSA, cULus Listed

Country of Origin

United States

Product details

Gems Sensors LS-1700 Series

Rugged durability, with broad heat and pressure capabilities, are Hallmarks of The LS-1700 series of Gems sensors Compact Switches. Perfect for shallow tanks, restricted spaces or high volume use. Each switch offers broad chemical compatibility for general purpose use. All models are highly reliable and excellent quality.

LS-1750 - Rugged construction suitable for most corrosive liquids, high temperatures and pressures. Stainless steel is recognised as a safe and sturdy material for food contact regulations.

LS-1700FTE - A medium-size solution for ultra-pure liquid level sensing. Made of corrosion resistant PTFE for low particle generation.

LS-1900TFE – Resists a build-up of foreign material or sticky media. Float travel remains uninhibited in viscous or corrosive liquids.