Technical Document
Specifications
Brand
GennumLogic Function
Clock Conditioner
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
40
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Clock Conditioners, Gennum
Clock Generators/Buffers
Stock information temporarily unavailable.
BD 19.096
BD 19.096 Each (Exc. Vat)
BD 21.006
BD 21.006 Each (inc. VAT)
Gennum Clock Signal Conditioner, 40-Pin QFN
Select packaging type
Standard
1
BD 19.096
BD 19.096 Each (Exc. Vat)
BD 21.006
BD 21.006 Each (inc. VAT)
Gennum Clock Signal Conditioner, 40-Pin QFN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 19.096 |
5 - 9 | BD 17.188 |
10 - 24 | BD 16.423 |
25+ | BD 16.027 |
Technical Document
Specifications
Brand
GennumLogic Function
Clock Conditioner
Mounting Type
Surface Mount
Package Type
QFN
Pin Count
40
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details