Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

geo-FENNEL Alignment Laser - Laser Class 2

RS Stock No.: 239-2694Brand: geo-FENNELManufacturers Part No.: 519020
View all in Laser Alignment Tools

Technical Document

Specifications

Laser Wave Length

635Nm

Laser Class

Class 2

Measurement Range

10m

Output Power

5mW

Weight

2.9kg

Dimensions

22.5 x 89mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 139.934

BD 139.934 Each (Exc. Vat)

BD 153.927

BD 153.927 Each (inc. VAT)

geo-FENNEL Alignment Laser - Laser Class 2

BD 139.934

BD 139.934 Each (Exc. Vat)

BD 153.927

BD 153.927 Each (inc. VAT)

geo-FENNEL Alignment Laser - Laser Class 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Laser Wave Length

635Nm

Laser Class

Class 2

Measurement Range

10m

Output Power

5mW

Weight

2.9kg

Dimensions

22.5 x 89mm

Country of Origin

China

You may be interested in