Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

geo-FENNEL, 525Nm Green, 2 Line Laser Level

RS Stock No.: 239-2695Brand: geo-FENNELManufacturers Part No.: 552000
View all in Laser Levels

Technical Document

Specifications

Levelling Accuracy

± 3/10mm/m

Number of Laser Lines

2

Working Environment

Indoor & Outdoor

Alignment Level

Yes

Number of Laser Dots

0

Self Levelling

Yes

Laser Class

Class 2

Laser Wavelength

525nm

Laser Colour

Green

Country of Origin

China

Stock information temporarily unavailable.

BD 157.390

BD 157.390 Each (Exc. Vat)

BD 173.129

BD 173.129 Each (inc. VAT)

geo-FENNEL, 525Nm Green, 2 Line Laser Level

BD 157.390

BD 157.390 Each (Exc. Vat)

BD 173.129

BD 173.129 Each (inc. VAT)

geo-FENNEL, 525Nm Green, 2 Line Laser Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Levelling Accuracy

± 3/10mm/m

Number of Laser Lines

2

Working Environment

Indoor & Outdoor

Alignment Level

Yes

Number of Laser Dots

0

Self Levelling

Yes

Laser Class

Class 2

Laser Wavelength

525nm

Laser Colour

Green

Country of Origin

China