Geocel Plumba Pipe & Thread Sealant Paste for Jointing 50 g Tube

RS Stock No.: 423-7155Brand: GeocelManufacturers Part No.: 6011033
brand-logo
View all in Pipe Sealants

Technical Document

Specifications

Brand

Geocel

Application

Jointing

Colour

Transparent

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Package Size

50 g

Product Form

Paste

Trade Name

Plumba

Package Type

Tube

Operating Temperature Range

-40 → +200 °C

Product details

Valve Lubricating and Sealing Grease - Plumba Grease

A low odour clear silicone grease.
Ideal for lubricating rubber and plastic O rings, gaskets and seals
Suitable for lubricating control and pressure plug valves, plus water softener and faucet valves
To 93/112/EC; 67/548/EEC; 1999/45/EC standards
Suitable for vacuum and pressure systems
Wide service temperature -40°C to +200°C

You may be interested in
CRC Silicone Grease 100 ml SILICONE GREASE
BD 15.239Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Geocel Plumba Pipe & Thread Sealant Paste for Jointing 50 g Tube

P.O.A.

Geocel Plumba Pipe & Thread Sealant Paste for Jointing 50 g Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CRC Silicone Grease 100 ml SILICONE GREASE
BD 15.239Each (Exc. Vat)

Technical Document

Specifications

Brand

Geocel

Application

Jointing

Colour

Transparent

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-40°C

Package Size

50 g

Product Form

Paste

Trade Name

Plumba

Package Type

Tube

Operating Temperature Range

-40 → +200 °C

Product details

Valve Lubricating and Sealing Grease - Plumba Grease

A low odour clear silicone grease.
Ideal for lubricating rubber and plastic O rings, gaskets and seals
Suitable for lubricating control and pressure plug valves, plus water softener and faucet valves
To 93/112/EC; 67/548/EEC; 1999/45/EC standards
Suitable for vacuum and pressure systems
Wide service temperature -40°C to +200°C

You may be interested in
CRC Silicone Grease 100 ml SILICONE GREASE
BD 15.239Each (Exc. Vat)