Technical Document
Specifications
Brand
George FischerFitting Type
Elbow
Compatible Pipe Size 1
25mm
Fitting Direction
90°
Compatible Pipe Size 2
25mm
Country of Origin
Italy
Product details
Fittings – George Fischer Alprene
Typical applications are in systems for potable water supply and distribution, industrial process water, irrigation and agricultural/livestock watering. The compression fittings are designed for use with blue MDPE pipe to BS6572: 1985 for below ground applications, black MDPE pipe to BS6730: 1986 for above ground applications, copper pipe to BS2871 and imperial polyethylene to BS1972 Class C&D Low Density. They are WRc approved, in accordance with the Water Byelaws Scheme. Their maximum pressure rating is 16 bar at 20°C. They have a polypropylene body and nut, acetal grip ring and nitrile rubber seal ring. PTFE tape, and not jointing paste, should be used on BSP threads.
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
George FischerFitting Type
Elbow
Compatible Pipe Size 1
25mm
Fitting Direction
90°
Compatible Pipe Size 2
25mm
Country of Origin
Italy
Product details
Fittings – George Fischer Alprene
Typical applications are in systems for potable water supply and distribution, industrial process water, irrigation and agricultural/livestock watering. The compression fittings are designed for use with blue MDPE pipe to BS6572: 1985 for below ground applications, black MDPE pipe to BS6730: 1986 for above ground applications, copper pipe to BS2871 and imperial polyethylene to BS1972 Class C&D Low Density. They are WRc approved, in accordance with the Water Byelaws Scheme. Their maximum pressure rating is 16 bar at 20°C. They have a polypropylene body and nut, acetal grip ring and nitrile rubber seal ring. PTFE tape, and not jointing paste, should be used on BSP threads.